
SG01S-A5 | |
|---|---|
DigiKey Part Number | 6442-SG01S-A5-ND |
Manufacturer | |
Manufacturer Product Number | SG01S-A5 |
Description | UVA photodiode, SiC, 0.06mm2 |
Customer Reference | |
Detailed Description | Photodiode 331nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.045 A/W @ 331nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.0002pA |
Wavelength 331nm | Active Area 0.06mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 309nm ~ 358nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,218.00000 | ¥11,218 |
| 10 | ¥8,966.10000 | ¥89,661 |
| 50 | ¥6,770.88000 | ¥338,544 |
| 100 | ¥5,417.65000 | ¥541,765 |
| Unit Price without JCT: | ¥11,218.00000 |
|---|---|
| Unit Price with JCT: | ¥12,339.80000 |

