
SG01D-C5LENS | |
|---|---|
DigiKey Part Number | 6442-SG01D-C5LENS-ND |
Manufacturer | |
Manufacturer Product Number | SG01D-C5LENS |
Description | UVC PHOTODIODE, SIC, 0.5MM2 |
Customer Reference | |
Detailed Description | Photodiode 275nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 275nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.002pA |
Wavelength 275nm | Active Area 0.5mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 225nm ~ 287nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,953.00000 | ¥18,953 |
| 10 | ¥15,162.50000 | ¥151,625 |
| 50 | ¥11,447.82000 | ¥572,391 |
| 100 | ¥9,157.62000 | ¥915,762 |
| Unit Price without JCT: | ¥18,953.00000 |
|---|---|
| Unit Price with JCT: | ¥20,848.30000 |

