
SG01XL-BC5 | |
|---|---|
DigiKey Part Number | 6442-SG01XL-BC5-ND |
Manufacturer | |
Manufacturer Product Number | SG01XL-BC5 |
Description | UVB photodiode, SiC, 7.6mm2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 280nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.025pA |
Wavelength 280nm | Active Area 7.60mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 231nm ~ 309nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥87,624.00000 | ¥87,624 |
| 10 | ¥70,098.70000 | ¥700,987 |
| 50 | ¥46,813.70000 | ¥2,340,685 |
| 100 | ¥21,964.99000 | ¥2,196,499 |
| Unit Price without JCT: | ¥87,624.00000 |
|---|---|
| Unit Price with JCT: | ¥96,386.40000 |

