
SG01M6H-5 | |
|---|---|
DigiKey Part Number | 6442-SG01M6H-5-ND |
Manufacturer | |
Manufacturer Product Number | SG01M6H-5 |
Description | UV photodiode, SiC, 0.2mm2 |
Customer Reference | |
Detailed Description | Photodiode 290nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 290nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.0007pA |
Wavelength 290nm | Active Area 0.2mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 226nm ~ 385nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,218.00000 | ¥11,218 |
| 10 | ¥9,781.20000 | ¥97,812 |
| 50 | ¥7,384.98000 | ¥369,249 |
| 100 | ¥5,908.29000 | ¥590,829 |
| Unit Price without JCT: | ¥11,218.00000 |
|---|---|
| Unit Price with JCT: | ¥12,339.80000 |

