New at DigiKey
Photodiode 280nm 190ps TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG01D-5LENS

DigiKey Part Number
6442-SG01D-5LENS-ND
Manufacturer
Manufacturer Product Number
SG01D-5LENS
Description
UV PHOTODIODE, SIC, 0.5MM2
Customer Reference
Detailed Description
Photodiode 280nm 190ps TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.160 A/W @ 280nm
Manufacturer
Sglux GmbH
Response Time
190ps
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
20 V
Part Status
Active
Current - Dark (Typ)
0.002pA
Wavelength
280nm
Active Area
0.5mm²
Color - Enhanced
Ultraviolet (UV)
Operating Temperature
-55°C ~ 170°C
Spectral Range
221nm ~ 358nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
TO-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from sglux GmbH
A separate ¥9,496 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥14,067.00000¥14,067
10¥12,065.10000¥120,651
50¥9,110.14000¥455,507
100¥7,451.45000¥745,145
Unit Price without JCT:¥14,067.00000
Unit Price with JCT:¥15,473.70000