
SG01D-5 | |
|---|---|
DigiKey Part Number | 6442-SG01D-5-ND |
Manufacturer | |
Manufacturer Product Number | SG01D-5 |
Description | UV PHOTODIODE, SIC, 0.5MM2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 190ps TO-5 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 280nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.002pA |
Wavelength 280nm | Active Area 0.5mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 221nm ~ 358nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,218.00000 | ¥11,218 |
| 10 | ¥9,781.20000 | ¥97,812 |
| 50 | ¥7,384.98000 | ¥369,249 |
| 100 | ¥5,908.29000 | ¥590,829 |
| Unit Price without JCT: | ¥11,218.00000 |
|---|---|
| Unit Price with JCT: | ¥12,339.80000 |

