



USBG-232FT-1 | |
|---|---|
DigiKey Part Number | 2671-USBG-232FT-1-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-232FT-1 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-232FT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,829.00000 | ¥8,829 |
| Unit Price without JCT: | ¥8,829.00000 |
|---|---|
| Unit Price with JCT: | ¥9,711.90000 |

