
SM-I-027 | |
|---|---|
DigiKey Part Number | 5145-SM-I-027-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-027 |
Description | Sixteen 0-10V Analog Outputs HAT |
Customer Reference | |
Detailed Description | Analog Output Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Analog Output | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Case: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,956.00000 | ¥18,956 |
| Unit Price without JCT: | ¥18,956.00000 |
|---|---|
| Unit Price with JCT: | ¥20,851.60000 |

