
CB610L | |
|---|---|
DigiKey Part Number | 2972-CB610LTR-ND - Tape & Reel (TR) 2972-CB610LCT-ND - Cut Tape (CT) 2972-CB610LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB610L |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 3.5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 3.5GHz | |
Data Rate | 200Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3242 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,678.00000 | ¥8,678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥7,036.14000 | ¥703,614 |
| Unit Price without JCT: | ¥8,678.00000 |
|---|---|
| Unit Price with JCT: | ¥9,545.80000 |

