
SZ5-M0-W0-00-TWM | |
|---|---|
DigiKey Part Number | SZ5-M0-W0-00-TWMTR-ND - Tape & Reel (TR) SZ5-M0-W0-00-TWMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZ5-M0-W0-00-TWM |
Description | LED ZPOWER COOL WHITE 5300K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Z Power Z5-M0 White, Cool 5300K 3.14V 350mA 120° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5300K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 142lm (Typ) | Height - Seated (Max) 0.085" (2.15mm) |
Current - Test 350mA | Thermal Resistance of Package 4.5°C/W |
Voltage - Forward (Vf) (Typ) 3.14V | Base Product Number |
Lumens/Watt @ Current - Test 129 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ5-M0-W0-00-LAM | Seoul Semiconductor Inc. | 1,297 | SZ5-M0-W0-00-LAMCT-ND | ¥332.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥364.00000 | ¥364 |
| 10 | ¥261.70000 | ¥2,617 |
| 100 | ¥200.24000 | ¥20,024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥120.85025 | ¥483,401 |
| Unit Price without JCT: | ¥364.00000 |
|---|---|
| Unit Price with JCT: | ¥400.40000 |

