LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 100mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3030508003-0000003S-0P005

DigiKey Part Number
897-1334-2-ND - Tape & Reel (TR)
897-1334-1-ND - Cut Tape (CT)
897-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3030508003-0000003S-0P005
Description
LED 3030 COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
100mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,425
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥33.50000¥335
100¥23.60000¥2,360
500¥19.06600¥9,533
1,000¥17.56800¥17,568
2,000¥16.28850¥32,577
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500¥15.03267¥67,647
9,000¥14.13322¥127,199
13,500¥13.67178¥184,569
22,500¥13.15031¥295,882
31,500¥12.84000¥404,460
45,000¥12.53729¥564,178
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000