LED Lighting 3030 White, Warm 3000K 2.7V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3030309003-00000000-00001

DigiKey Part Number
897-S1W0-3030309003-00000000-00001TR-ND - Tape & Reel (TR)
897-S1W0-3030309003-00000000-00001CT-ND - Cut Tape (CT)
897-S1W0-3030309003-00000000-00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3030309003-00000000-00001
Description
LED 3030 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 3000K 2.7V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3000K
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Flux @ 25°C, Current - Test
29lm
Height - Seated (Max)
0.032" (0.82mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
165 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,478
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥37.70000¥377
100¥26.62000¥2,662
500¥21.58600¥10,793
1,000¥19.92300¥19,923
2,000¥18.50400¥37,008
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥17.29775¥69,191
8,000¥16.27338¥130,187
12,000¥15.74767¥188,972
20,000¥15.15380¥303,076
28,000¥14.80032¥414,409
40,000¥14.45558¥578,223
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000