
S1W0-2222658003-00000000-P0001 | |
---|---|
DigiKey Part Number | 897-S1W0-2222658003-00000000-P0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W0-2222658003-00000000-P0001 |
Description | LED WICOP-22 COOL WHT 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Cool 6500K 2.78V 700mA 140° 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 285lm | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.087" L x 0.087" W (2.21mm x 2.21mm) | |
Height - Seated (Max) | 0.021" (0.54mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | ¥65.53343 | ¥458,734 |
10,000 | ¥64.02100 | ¥640,210 |
25,000 | ¥63.01280 | ¥1,575,320 |
Unit Price without JCT: | ¥65.53343 |
---|---|
Unit Price with JCT: | ¥72.08677 |