
STS4L-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-STS4L-AD1B-R3TR-ND - Tape & Reel (TR) 1649-STS4L-AD1B-R3CT-ND - Cut Tape (CT) 1649-STS4L-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4L-AD1B-R3 |
Description | IC - TEMPERATURE SENSOR 4-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 4-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.08V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.4°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 5 | ¥75.00000 | ¥375 |
| 10 | ¥71.00000 | ¥710 |
| 25 | ¥66.16000 | ¥1,654 |
| 50 | ¥62.86000 | ¥3,143 |
| 100 | ¥59.88000 | ¥5,988 |
| 500 | ¥53.87800 | ¥26,939 |
| 1,000 | ¥51.64800 | ¥51,648 |
| 5,000 | ¥47.16440 | ¥235,822 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥45.49640 | ¥454,964 |
| 20,000 | ¥43.96720 | ¥879,344 |
| 30,000 | ¥43.13193 | ¥1,293,958 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |









