K - Type Temperature Sensor -20°C ~ 50°C 3 Conductor System Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K - Type Temperature Sensor -20°C ~ 50°C 3 Conductor System Enclosed Terminals

IWTT-NODE-K

DigiKey Part Number
725-IWTT-NODE-K-ND
Manufacturer
Manufacturer Product Number
IWTT-NODE-K
Description
TRANSMITTER WIRELESS 2.4GHZ TEMP
Customer Reference
Detailed Description
K - Type Temperature Sensor -20°C ~ 50°C 3 Conductor System Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Element Type
K - Type
Temperature Range
-20°C ~ 50°C
Length - Lead Wire
-
Conductor Type
3 Conductor System
Terminal Type
Enclosed Terminals
Length - Protective Tube
-
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.