IWR-PORT-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IWR-PORT-232

IWR-PORT-232

DigiKey Part Number
725-IWR-PORT-232-ND
Manufacturer
Manufacturer Product Number
IWR-PORT-232
Description
GATEWAY RECEIVER WIRELESS 2.4GHZ
Customer Reference
Detailed Description
ModbusRTU Gateway RS-232
Datasheet
 Datasheet
EDA/CAD Models
IWR-PORT-232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
ModbusRTU
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
5.76Gbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.