
MXNC14BC | |
|---|---|
DigiKey Part Number | 3596-MXNC14BC-ND |
Manufacturer | |
Manufacturer Product Number | MXNC14BC |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 0.2 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NC (1 Form B) | Coil Current 150 mA |
Contact Rating (Current) 400 A | Coil Power 1.8W |
Features Sealed - Hermetically | Coil Resistance 80Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥38,937.90000 | ¥1,557,516 |
| Unit Price without JCT: | ¥38,937.90000 |
|---|---|
| Unit Price with JCT: | ¥42,831.69000 |

