Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL14B1B

DigiKey Part Number
3596-MXL14B1B-ND
Manufacturer
Manufacturer Product Number
MXL14B1B
Description
MX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MXL14B1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
400 A
Manufacturer
Sensata-Gigavac Clean Energy
Features
Sealed - Hermetically
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Operating Temperature
-55°C ~ 100°C
Part Status
Active
Must Operate Voltage
7.5 VDC
Mounting Type
Chassis Mount
Contact Material
Silver (Ag)
Coil Voltage
12VDC
Operate Time
20 ms
Contact Form
SPST-NO (1 Form A)
Release Time
12 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
40¥40,830.27500¥1,633,211
Unit Price without JCT:¥40,830.27500
Unit Price with JCT:¥44,913.30250