
MX14FBB | |
|---|---|
DigiKey Part Number | 3596-MX14FBB-ND |
Manufacturer | |
Manufacturer Product Number | MX14FBB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX14FBB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 40 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 42 mA |
Contact Rating (Current) 400 A | Coil Power 2W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 1.14kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥32,410.05000 | ¥1,296,402 |
| Unit Price without JCT: | ¥32,410.05000 |
|---|---|
| Unit Price with JCT: | ¥35,651.05500 |

