
MX12KA | |
|---|---|
DigiKey Part Number | 3596-MX12KA-ND |
Manufacturer | |
Manufacturer Product Number | MX12KA |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX12KA Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Must Release Voltage 4.5 VAC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 120VAC | Release Time 50 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 60 mA |
Contact Rating (Current) 200 A | Coil Power 7.2W |
Features Sealed - Hermetically | Coil Resistance 2kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥27,454.40000 | ¥1,098,176 |
| Unit Price without JCT: | ¥27,454.40000 |
|---|---|
| Unit Price with JCT: | ¥30,199.84000 |

