
MX62FA | |
|---|---|
DigiKey Part Number | 3596-MX62FA-ND |
Manufacturer | |
Manufacturer Product Number | MX62FA |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 28 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 160 mA |
Contact Rating (Current) 200 A | Coil Power 7.6W |
Features Sealed - Hermetically | Coil Resistance 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥26,624.42500 | ¥1,064,977 |
| Unit Price without JCT: | ¥26,624.42500 |
|---|---|
| Unit Price with JCT: | ¥29,286.86750 |

