Parametric Equivalent

HXNC241BAC | |
|---|---|
DigiKey Part Number | 3596-HXNC241BAC-ND |
Manufacturer | |
Manufacturer Product Number | HXNC241BAC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HXNC241BAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 230 mA |
Contact Rating (Current) 200 A | Coil Power 2.8W |
Switching Voltage 1500VDC - Nom | Coil Resistance 52.17Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXNC241BAB | Sensata-Gigavac Clean Energy | 33 | 3596-HXNC241BAB-ND | ¥50,336.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥40,990.08333 | ¥1,967,524 |
| Unit Price without JCT: | ¥40,990.08333 |
|---|---|
| Unit Price with JCT: | ¥45,089.09166 |


