
GX22FD | |
|---|---|
DigiKey Part Number | 3596-GX22FD-ND |
Manufacturer | |
Manufacturer Product Number | GX22FD |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 28 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 160 mA |
Contact Rating (Current) 225 A | Coil Power 7.6W |
Switching Voltage 800VDC - Max | Coil Resistance 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥32,567.40000 | ¥325,674 |
| Unit Price without JCT: | ¥32,567.40000 |
|---|---|
| Unit Price with JCT: | ¥35,824.14000 |

