
GV200CA-1 | |
---|---|
DigiKey Part Number | 3596-GV200CA-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200CA-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200CA-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 97 mA | |
Coil Power | 2.3W | |
Coil Resistance | 247.42Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥28,913.00000 | ¥28,913 |
24 | ¥24,630.12500 | ¥591,123 |
48 | ¥23,782.41667 | ¥1,141,556 |
Unit Price without JCT: | ¥28,913.00000 |
---|---|
Unit Price with JCT: | ¥31,804.30000 |