
GX110BE | |
|---|---|
DigiKey Part Number | 3596-GX110BE-ND |
Manufacturer | |
Manufacturer Product Number | GX110BE |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX110BE Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Connector, Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.28 A |
Contact Rating (Current) 1 kA | Coil Power 14.5W |
Switching Voltage 800VDC - Max | Coil Resistance 9.38Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥114,498.50000 | ¥686,991 |
| Unit Price without JCT: | ¥114,498.50000 |
|---|---|
| Unit Price with JCT: | ¥125,948.35000 |

