Similar

GV121BAB | |
|---|---|
DigiKey Part Number | 3596-GV121BAB-ND |
Manufacturer | |
Manufacturer Product Number | GV121BAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV121BAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 680 mA |
Contact Rating (Current) 200 A | Coil Power 8W |
Switching Voltage 100VDC - Nom | Coil Resistance 17.65Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV121BAC | Sensata-Gigavac Clean Energy | 0 | 3596-GV121BAC-ND | ¥21,677.62500 | Parametric Equivalent |
| AREV250-BA | Altran Magnetics, LLC | 15 | 2040-AREV250-BA-ND | ¥12,080.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥21,677.62500 | ¥1,040,526 |
| Unit Price without JCT: | ¥21,677.62500 |
|---|---|
| Unit Price with JCT: | ¥23,845.38750 |



