
LFS-03H | |
---|---|
DigiKey Part Number | LFS-03/H-ND |
Manufacturer | |
Manufacturer Product Number | LFS-03H |
Description | G1 PDDLE SW 1-3 DIN 43650 CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.0" (25.4mm) NPT Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | LFS-03H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 230V | |
Port Size | 1.0" (25.4mm) NPT | |
Switch Function/Rating | SPDT | |
Material - Body | Aluminum | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥71,016.00000 | ¥71,016 |
Unit Price without JCT: | ¥71,016.00000 |
---|---|
Unit Price with JCT: | ¥78,117.60000 |