

DBT72410F-HR | |
---|---|
DigiKey Part Number | 725-1393-ND |
Manufacturer | |
Manufacturer Product Number | DBT72410F-HR |
Description | RELAY REED SPST-NC 2A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT72410F-HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 26 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 925 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥14,164.00000 | ¥14,164 |
10 | ¥13,487.80000 | ¥134,878 |
50 | ¥12,877.08000 | ¥643,854 |
100 | ¥12,498.46000 | ¥1,249,846 |
Unit Price without JCT: | ¥14,164.00000 |
---|---|
Unit Price with JCT: | ¥15,580.40000 |