
PM6760A30P | |
|---|---|
DigiKey Part Number | 2266-PM6760A30P-ND |
Manufacturer | |
Manufacturer Product Number | PM6760A30P |
Description | SSR RELAY 3PST-NO 30A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760A30P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥49,959.00000 | ¥49,959 |
| 3 | ¥42,717.66667 | ¥128,153 |
| 5 | ¥34,677.40000 | ¥173,387 |
| Unit Price without JCT: | ¥49,959.00000 |
|---|---|
| Unit Price with JCT: | ¥54,954.90000 |

