PB24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 3
Unit Price: ¥43,632.00000
Datasheet
I/O Module Rack 24 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 24 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PB24

DigiKey Part Number
CC2365-ND
Manufacturer
Manufacturer Product Number
PB24
Description
I/O MODULE RACK 24 CHANNEL
Customer Reference
Detailed Description
I/O Module Rack 24 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Style
Standard
Number of Channels
24
Connector Type
Card Edge, Screw Terminal Blocks
Mounting Type
Standoffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes