

MCPC1225B | |
---|---|
DigiKey Part Number | MCPC1225B-ND |
Manufacturer | |
Manufacturer Product Number | MCPC1225B |
Description | SSR RELAY SPST-NO 25A 48-140V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC1225B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 7VDC | |
Voltage - Load | 48 V ~ 140 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |