M50100THC1600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5060THC600

DigiKey Part Number
CC2480-ND
Manufacturer
Manufacturer Product Number
M5060THC600
Description
DIODE MODULE GP 600V 60A MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 3 Common Cathode 600 V 60A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M5060THC600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
3 Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 60 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥10,068.00000¥10,068
10¥9,589.40000¥95,894
50¥9,153.56000¥457,678
100¥8,883.18000¥888,318
Manufacturers Standard Package
Unit Price without JCT:¥10,068.00000
Unit Price with JCT:¥11,074.80000