
LND4475 | |
|---|---|
DigiKey Part Number | 2266-LND4475-ND |
Manufacturer | |
Manufacturer Product Number | LND4475 |
Description | SSR RELAY SPST-NO 75A 48-528V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LND4475 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4.8 ~ 32VDC |
Series | Voltage - Load 48 V ~ 528 V |
Packaging Bulk | Load Current 75 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23,272.00000 | ¥23,272 |
| 3 | ¥22,840.33333 | ¥68,521 |
| 5 | ¥22,408.20000 | ¥112,041 |
| 10 | ¥21,547.20000 | ¥215,472 |
| Unit Price without JCT: | ¥23,272.00000 |
|---|---|
| Unit Price with JCT: | ¥25,599.20000 |

