



HA4825E | |
|---|---|
DigiKey Part Number | CC2731-ND |
Manufacturer | |
Manufacturer Product Number | HA4825E |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA4825E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,516.00000 | ¥14,516 |
| 10 | ¥13,826.60000 | ¥138,266 |
| 50 | ¥13,196.80000 | ¥659,840 |
| 100 | ¥12,809.65000 | ¥1,280,965 |
| Unit Price without JCT: | ¥14,516.00000 |
|---|---|
| Unit Price with JCT: | ¥15,967.60000 |








