HA48110-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: ¥27,308.00000
Datasheet
Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487

HA48110-10

DigiKey Part Number
HA48110-10-ND
Manufacturer
Manufacturer Product Number
HA48110-10
Description
SSR RELAY SPST-NO 110A 48-530V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HA48110-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
90 ~ 280VAC
Voltage - Load
48 V ~ 530 V
Load Current
110 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥22,899.10000¥457,982
Manufacturers Standard Package
Unit Price without JCT:¥22,899.10000
Unit Price with JCT:¥25,189.01000