
GNR30DCZ | |
|---|---|
DigiKey Part Number | 5831-GNR30DCZ-ND |
Manufacturer | |
Manufacturer Product Number | GNR30DCZ |
Description | CONTACTR SS SPST-NO 30A 48-600V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥18,237.50000 | ¥36,475 |
| Unit Price without JCT: | ¥18,237.50000 |
|---|---|
| Unit Price with JCT: | ¥20,061.25000 |


