F1857CCD1600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥7,242.00000
Datasheet
Diode Array 1 Pair Common Cathode 1600 V 55A (DC) Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1857CCD1600

DigiKey Part Number
F1857CCD1600-ND
Manufacturer
Manufacturer Product Number
F1857CCD1600
Description
DIODE MODULE GP 1600V 55A MODULE
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1600 V 55A (DC) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1857CCD1600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
55A (DC)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 165 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes