F1842CCD400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1842CCD400

DigiKey Part Number
CC1913-ND
Manufacturer
Manufacturer Product Number
F1842CCD400
Description
DIODE MODULE GP 400V 40A MODULE
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 40A (DC) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1842CCD400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
40A (DC)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 120 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥18,919.00000¥18,919
10¥18,019.20000¥180,192
50¥17,200.22000¥860,011
Manufacturers Standard Package
Unit Price without JCT:¥18,919.00000
Unit Price with JCT:¥20,810.90000

Other Suppliers on DigiKey

5In Stock
Ships from WEC