Similar

F1842CAH1600 | |
|---|---|
DigiKey Part Number | F1842CAH1600-ND |
Manufacturer | |
Manufacturer Product Number | F1842CAH1600 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Common Anode - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1842CAH1600 Models |
Category | Voltage - Off State 1.6 kV |
Manufacturer Sensata-Crydom | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Series | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1000A @ 60Hz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Structure Common Anode - SCR/Diode | Mounting Type Chassis Mount |
Number of SCRs, Diodes 1 SCR, 1 Diode | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKN105/16 | Vishay General Semiconductor - Diodes Division | 0 | VS-VSKN105/16-ND | ¥5,189.30000 | Similar |


