

DRC3P48B411 | |
---|---|
DigiKey Part Number | DRC3P48B411-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48B411 |
Description | 480V 5A 120VAC 1NO+1NC ZC 3L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48B411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 5 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥22,361.40000 | ¥223,614 |
Unit Price without JCT: | ¥22,361.40000 |
---|---|
Unit Price with JCT: | ¥24,597.54000 |