

D4825-10 | |
---|---|
DigiKey Part Number | CC1084-ND |
Manufacturer | |
Manufacturer Product Number | D4825-10 |
Description | SSR RELAY SPST-NO 25A 80-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D4825-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 80 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥12,004.00000 | ¥12,004 |
10 | ¥11,431.20000 | ¥114,312 |
Unit Price without JCT: | ¥12,004.00000 |
---|---|
Unit Price with JCT: | ¥13,204.40000 |