



CWU2425-10 | |
|---|---|
DigiKey Part Number | 2266-CWU2425-10-ND |
Manufacturer | |
Manufacturer Product Number | CWU2425-10 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWU2425-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 20 ~ 280VAC, 20 ~ 48VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥10,043.50000 | ¥20,087 |
| 6 | ¥9,858.83333 | ¥59,153 |
| 12 | ¥9,674.08333 | ¥116,089 |
| 20 | ¥9,301.25000 | ¥186,025 |
| Unit Price without JCT: | ¥10,043.50000 |
|---|---|
| Unit Price with JCT: | ¥11,047.85000 |

