Similar




CWA2410-10 | |
|---|---|
DigiKey Part Number | CC1532-ND |
Manufacturer | |
Manufacturer Product Number | CWA2410-10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWA2410-10 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137211N | Crouzet | 1 | 966-84137211N-ND | ¥10,777.00000 | Similar |
| ASR-SI240A10RY-LV | Altran Magnetics, LLC | 0 | 2040-ASR-SI240A10RY-LV-ND | ¥2,642.37500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥11,269.15000 | ¥225,383 |
| Unit Price without JCT: | ¥11,269.15000 |
|---|---|
| Unit Price with JCT: | ¥12,396.06500 |









