Similar

CTB12-1200SWPT | |
|---|---|
DigiKey Part Number | CTB12-1200SWPT-ND |
Manufacturer | |
Manufacturer Product Number | CTB12-1200SWPT |
Description | TRIAC SENS GATE 1.2KV 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 1.2 kV 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer Sensata-Crydom | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Current - Hold (Ih) (Max) 15 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.2 kV | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 12 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXDV1212RG | STMicroelectronics | 1,046 | 497-15809-5-ND | ¥759.00000 | Similar |


