



CNR60A20UR | |
|---|---|
DigiKey Part Number | CNR60A20UR-ND |
Manufacturer | |
Manufacturer Product Number | CNR60A20UR |
Description | SSR RELAY SPST-NO 20A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

