CC4850W4U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 7
Unit Price: ¥18,259.00000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: ¥11,567.00000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CC4850W4U

DigiKey Part Number
CC2647-ND
Manufacturer
Manufacturer Product Number
CC4850W4U
Description
SSR RELAY SPST-NO 50A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CC4850W4U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥28,484.00000¥28,484
10¥27,128.30000¥271,283
50¥25,895.04000¥1,294,752
Manufacturers Standard Package
Unit Price without JCT:¥28,484.00000
Unit Price with JCT:¥31,332.40000