

A1240E-10 | |
---|---|
DigiKey Part Number | A1240E-10-ND |
Manufacturer | |
Manufacturer Product Number | A1240E-10 |
Description | SSR RELAY SPST-NO 40A 24-140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A1240E-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 140 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ¥10,235.10000 | ¥204,702 |
Unit Price without JCT: | ¥10,235.10000 |
---|---|
Unit Price with JCT: | ¥11,258.61000 |