

84137210 | |
---|---|
DigiKey Part Number | 646-1234-ND |
Manufacturer | |
Manufacturer Product Number | 84137210 |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥11,966.00000 | ¥11,966 |
10 | ¥11,396.20000 | ¥113,962 |
50 | ¥10,877.76000 | ¥543,888 |
100 | ¥10,558.07000 | ¥1,055,807 |
Unit Price without JCT: | ¥11,966.00000 |
---|---|
Unit Price with JCT: | ¥13,162.60000 |