84134320 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Crouzet
In Stock: 1
Unit Price: ¥12,820.00000
Datasheet
GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN Series

84134320

DigiKey Part Number
646-1246-ND
Manufacturer
Manufacturer Product Number
84134320
Description
SSR RELAY SPST-NO 50A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84134320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥15,834.00000¥15,834
10¥15,079.90000¥150,799
50¥14,394.46000¥719,723
100¥13,971.38000¥1,397,138
Unit Price without JCT:¥15,834.00000
Unit Price with JCT:¥17,417.40000