cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-P1Y-60-A1-CS10

DigiKey Part Number
T-P1Y-60-A1-CS10-ND
Manufacturer
Manufacturer Product Number
T-P1Y-60-A1-CS10
Description
SENSOR INCLINOMETER 60DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±60° Y Axis 10Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Sensors
Series
Packaging
Bulk
Part Status
Active
Axis
Y
Measuring Range
±60°
Sensitivity
-
Bandwidth
10Hz
Voltage Rating
15 V ~ 30 V
Output Type
Current
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.